LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC253N product image
  • SN74HC253N thumbnail 1
  • SN74HC253N thumbnail 2
  • SN74HC253N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC253NRoHS

Manufacturer
MPN
SN74HC253N
LCSC Part #
C201211
Packaging
PDIP-16
Customer #
Key Attributes
DUAL 4-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74HC253N
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1186$ 1.12
10+$ 0.9176$ 9.18
25+$ 0.8056$ 20.14
100+$ 0.6813$ 68.13
500+$ 0.626$ 313.00
1,000+$ 0.6015$ 601.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingPDIP-16
TypeMultiplexer
Number of Channels8/2
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
FeaturesOutput enable high-impedance;Tri-state output
Quiescent Current80uA
Current - Output High(IOH)7.8mA
Propagation Delay26ns@6V,50pF
Current - Output Low(IOL)7.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

Each of these data selectors/multiplexers contains inverters and drivers to supply full binary decoding data selection to the AND - OR gates. Separate output - control inputs are provided for each of the two 4 - line sections. The 3 - state outputs can interface with and drive data lines of bus - organized systems. With all but one of the common outputs disabled (in the high - impedance state), the low impedance of the single enabled output drives the bus line to a high or low logic level. Each output has its own output - enable (OE (overline)) input. The outputs are disabled when their respective OE (overline) is high.

Features

AI Translation
  • Three-state version of HC153
  • Wide operating voltage range: 2V to 6V
  • High-current inverting outputs capable of driving up to 15 LSTTL loads
  • Low power consumption, max ICC of 80 μA
  • Typical tpd = 9 ns
  • Output drive of ±6 mA at 5V
  • Max input current of 1 μA
  • Supports n-line to 1-line multiplexing
  • Performs parallel-to-serial conversion