LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) SV115K20B product image
Images for reference only

SEI(Stackpole Electronics Inc.) SV115K20BRoHS

Manufacturer
MPN
SV115K20B
LCSC Part #
C20112424
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
Datasheetpdf iconSEI(Stackpole Electronics Inc.) SV115K20B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7163$ 1.72
250+$ 0.685$ 171.25
500+$ 0.6623$ 331.15
1,000+$ 0.6516$ 651.60
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The SV series transient voltage suppressors are epoxy-coated square or rectangular leaded varistors with an AC operating voltage range of 60V to 680V. These varistors are available in two versions.

The standard version of the square varistor offers extremely high current and energy handling capability along with low clamping voltage, providing a higher level of protection against transients in telecommunications and AC power grids. Compared to standard disc varistors, the SV series varistors achieve electrically equivalent values in a smaller nominal size.

In the custom version of the SV series, customers can design (independently or with our assistance) an optimized varistor with minimum dimensions to meet specific application requirements. Customers can select from the following parameters: non-standard DC/AC operating voltage, leakage current, clamping voltage, maximum surge current, energy absorption level, maximum dissipation power, and shape (dimensions are a function of the required electrical parameters, and vice versa).

Features

AI Translation
  • Standard Varistor Types:
    • AC operating voltage (Vrms) range: 60V to 680V; DC operating voltage (Vdc) range: 85V to 895V
    • 6 package sizes equivalent to standard disc varistors from 5mm to 23mm
    • Smaller nominal dimensions
    • Wide current and energy handling capability
    • +85°C continuous operating temperature
    • Low clamping voltage
    • Straight and formed lead options available
    • UL1449 3rd Edition and CSA C22.2 certified
    • Tape and reel packaging for automated placement
    • 100% RoHS compliant with no lead exemptions
    • Halogen-free
    • REACH compliant
  • Fully Custom Parameter Design Varistors:
    • AC operating voltage (Vrms) range: 60V to 1000V; DC operating voltage (Vdc) range: 85V to 1300V
    • Square and rectangular shapes, unlimited quantity, maximum size 23×23mm
    • Wide current and energy handling capability
    • +125°C continuous operating temperature
    • Customizable electrical parameters include: AC/DC operating voltage, leakage current, clamping voltage, maximum surge current, energy absorption level, maximum power dissipation, and threshold voltage temperature coefficient
    • Tape and reel packaging for automated placement
    • 100% RoHS compliant with no lead exemptions
    • Halogen-free
    • REACH compliant