LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SEI(Stackpole Electronics Inc.) CVH275K20B product image
Abbildung ähnlich

SEI(Stackpole Electronics Inc.) CVH275K20B

Hersteller
Herst.-Teilenr.
CVH275K20B
LCSC-Nr.
C20111555
Verp.
-
Kundennummer
Hauptmerkm.
Varistors, MOVs RoHS
DatenblattSEI(Stackpole Electronics Inc.) CVH275K20B
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.7163$ 1.72
200+$ 0.685$ 137.00
400+$ 0.6623$ 264.92
1,000+$ 0.6516$ 651.60
Standardgehäuse200/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The CVH series transient surge suppressors are an extended version of the CV series disc varistors. The CVH series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capabilities. They provide a higher level of protection against transient phenomena in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.

Merkmale

KI-Übersetzung
  • AC working voltage (Vrms) range: 60V to 550V; DC working voltage (Vdc) range: 85V to 745V
  • Wide current and energy handling capability
  • Continuous operating temperature: +85°C
  • Available in 5 body sizes ranging from 7mm to 23mm
  • Body sizes include 7mm, 10mm, 14mm, 20mm
  • Certified to UL1449 3rd Edition and CSA C22.2
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant