LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SEI(Stackpole Electronics Inc.) CVH250K20B product image
Imagens ilustrativas

SEI(Stackpole Electronics Inc.) CVH250K20BRoHS

Fabricante
Cód. da peça
CVH250K20B
Nº LCSC
C20111550
Emb.
-
Número do Cliente
Atrib. princ.
Varistors, MOVs RoHS
Folha de Dadospdf iconSEI(Stackpole Electronics Inc.) CVH250K20B
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.7163$ 1.72
200+$ 0.685$ 137.00
400+$ 0.6623$ 264.92
1,000+$ 0.6516$ 651.60
Encapsulamento Padrão200/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo

Descrição

Tradução por IA

The CVH series transient surge suppressors are an extended version of the CV series disc varistors. The CVH series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capabilities. They provide a higher level of protection against transient phenomena in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.

Recursos

Tradução por IA
  • AC working voltage (Vrms) range: 60V to 550V; DC working voltage (Vdc) range: 85V to 745V
  • Wide current and energy handling capability
  • Continuous operating temperature: +85°C
  • Available in 5 body sizes ranging from 7mm to 23mm
  • Body sizes include 7mm, 10mm, 14mm, 20mm
  • Certified to UL1449 3rd Edition and CSA C22.2
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant