LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SEI(Stackpole Electronics Inc.) CV95K20B product image
Immagini a scopo illustrativo

SEI(Stackpole Electronics Inc.) CV95K20BRoHS

Produttore
Cod. Prod.
CV95K20B
Cod. LCSC
C20111516
Imballo
-
Numero Cliente
Attr. chiave
Varistors, MOVs RoHS
Scheda Tecnicapdf iconSEI(Stackpole Electronics Inc.) CV95K20B
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.209$ 1.21
300+$ 0.483$ 144.90
600+$ 0.4663$ 279.78
900+$ 0.4587$ 412.83
Package Standard300/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.

Caratteristiche

Traduzione AI
  • AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
  • Wide current and energy handling capability
  • For Vrms ≤ 40V, refer to ZV pin series
  • Five package sizes available: 5mm to 20mm
  • Compliant with UL1449 3rd Edition
  • Continuous operating temperature: +85°C
  • 100% RoHS compliant and lead-free exemption
  • Halogen-free
  • REACH compliant