LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SEI(Stackpole Electronics Inc.) CV60K05T product image
Imagens ilustrativas

SEI(Stackpole Electronics Inc.) CV60K05TRoHS

Fabricante
Cód. da peça
CV60K05T
Nº LCSC
C20111491
Emb.
-
Número do Cliente
Atrib. princ.
Varistors, MOVs RoHS
Folha de Dadospdf iconSEI(Stackpole Electronics Inc.) CV60K05T
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.2166$ 0.22
200+$ 0.0865$ 17.30
500+$ 0.0836$ 41.80
1,500+$ 0.0822$ 123.30
Encapsulamento Padrão1500/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo

Descrição

Tradução por IA

The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.

Recursos

Tradução por IA
  • AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
  • Wide current and energy handling capability
  • For Vrms ≤ 40V, refer to ZV pin series
  • Five package sizes available: 5mm to 20mm
  • Compliant with UL1449 3rd Edition
  • Continuous operating temperature: +85°C
  • 100% RoHS compliant and lead-free exemption
  • Halogen-free
  • REACH compliant