SEI(Stackpole Electronics Inc.) CV230K07T
| 제조업체 | |
| 제조사 품번 | CV230K07T |
| LCSC 번호 | C20111424 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Varistors, MOVs RoHS |
| 데이터시트 | SEI(Stackpole Electronics Inc.) CV230K07T |
| RoHS 준수 | 1개 문서 이용 가능 |
개요
AI 번역
The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.
주요 특징
AI 번역
- AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
- Wide current and energy handling capability
- For Vrms ≤ 40V, refer to ZV pin series
- Five package sizes available: 5mm to 20mm
- Compliant with UL1449 3rd Edition
- Continuous operating temperature: +85°C
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.3001 | $ 0.30 |
| 200+ | $ 0.1197 | $ 23.94 |
| 500+ | $ 0.1158 | $ 57.90 |
| 1,000+ | $ 0.1138 | $ 113.80 |
표준 패키지1000/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
개요
AI 번역
The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.
주요 특징
AI 번역
- AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
- Wide current and energy handling capability
- For Vrms ≤ 40V, refer to ZV pin series
- Five package sizes available: 5mm to 20mm
- Compliant with UL1449 3rd Edition
- Continuous operating temperature: +85°C
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

