SEI(Stackpole Electronics Inc.) CV115K20T
| Manufacturer | |
| MPN | CV115K20T |
| LCSC Part # | C20111386 |
| Packaging | - |
| Customer # | |
| Key Attributes | Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.
Features
AI Translation
- AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
- Wide current and energy handling capability
- For Vrms ≤ 40V, refer to ZV pin series
- Five package sizes available: 5mm to 20mm
- Compliant with UL1449 3rd Edition
- Continuous operating temperature: +85°C
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.209 | $ 1.21 |
| 200+ | $ 0.483 | $ 96.60 |
| 500+ | $ 0.4663 | $ 233.15 |
| 1,000+ | $ 0.4587 | $ 458.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.
Features
AI Translation
- AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
- Wide current and energy handling capability
- For Vrms ≤ 40V, refer to ZV pin series
- Five package sizes available: 5mm to 20mm
- Compliant with UL1449 3rd Edition
- Continuous operating temperature: +85°C
- 100% RoHS compliant and lead-free exemption
- Halogen-free
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

