LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CV115K07T product image
Images for reference only

SEI(Stackpole Electronics Inc.) CV115K07TRoHS

Manufacturer
MPN
CV115K07T
LCSC Part #
C20111382
Packaging
-
Customer #
Key Attributes
Varistors, MOVs RoHS
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CV115K07T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2688$ 0.27
200+$ 0.1073$ 21.46
500+$ 0.1037$ 51.85
1,300+$ 0.1019$ 132.47
Standard Packaging1300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1300
Sales UnitPiece

Introduction

AI Translation

The CV series transient surge suppressors are disc-type varistors designed for continuous operation in medium- and low-voltage electronic circuits as well as AC power lines. Thanks to their radial lead construction, these components require minimal mounting space. They are available in five case sizes ranging from 5mm to 20mm, with AC operating voltages from 50V to 680V.

Features

AI Translation
  • AC working voltage (Vrms): 50V to 680V; DC working voltage (Vdc): 65V to 895V
  • Wide current and energy handling capability
  • For Vrms ≤ 40V, refer to ZV pin series
  • Five package sizes available: 5mm to 20mm
  • Compliant with UL1449 3rd Edition
  • Continuous operating temperature: +85°C
  • 100% RoHS compliant and lead-free exemption
  • Halogen-free
  • REACH compliant