LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CF12JB3R00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CF12JB3R00RoHS

Manufacturer
MPN
CF12JB3R00
LCSC Part #
C20110774
Packaging
Through Hole,D2.7xL8.5mm
Customer #
Key Attributes
RES 3Ω ±5% 0.5W Through Hole,D2.7xL8.5mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CF12JB3R00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.032$ 0.03
200+$ 0.0128$ 2.56
500+$ 0.0124$ 6.20
1,000+$ 0.0122$ 12.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.7xL8.5mm
Resistance
Power(Watts)500mW
TypeCarbon Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • General purpose resistors, ideal for commercial/industrial applications
  • Standard flame retardant coating
  • CFF and CFFM flameproof versions available
  • Panasert packaging available for select sizes — contact Stackpole
  • Compatible with auto-sequencing/insertion
  • CFM (mini) ideal for space-constrained applications
  • Cut-to-form products available for select sizes — contact Stackpole
  • CF and CFM standard leads: copper-clad steel with 100% tin plating
  • CFQ and CFQM: 100% tin-plated copper leads
  • 100% RoHS compliant and lead-free exempt
  • Halogen-free
  • REACH compliant