ROHM ESR01MZPJ2R7
| Manufacturer | |
| MPN | ESR01MZPJ2R7 |
| LCSC Part # | C20108799 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±5% 0.2W 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 2.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -250ppm/℃~+500ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
- ESD withstand voltage from 2kV to 5kV.
- Excellent power rating.
- ROHM resistors are ISO9001/IATF16949 certified.
- AEC-Q200 compliant.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0405 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 2.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -250ppm/℃~+500ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
- ESD withstand voltage from 2kV to 5kV.
- Excellent power rating.
- ROHM resistors are ISO9001/IATF16949 certified.
- AEC-Q200 compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

