ROHM DTC123EE3TL
| Manufacturer | |
| MPN | DTC123EE3TL |
| LCSC Part # | C20108233 |
| Packaging | SOT-416 |
| Customer # | |
| Key Attributes | 20 100mA 1 NPN (Pre-Biased) NPN 150mW SOT-416 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 2.2kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors, R1 = R2 = 2.2 kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF operation simplifies circuit design
- Complementary PNP type: DTA123E series
Applications
AI Translation
- Inverter
- Interface
- Driver
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0746 | $ 0.37 |
| 50+ | $ 0.0728 | $ 3.64 |
| 150+ | $ 0.0715 | $ 10.73 |
| 500+ | $ 0.0703 | $ 35.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 2.2kΩ | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors, R1 = R2 = 2.2 kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF operation simplifies circuit design
- Complementary PNP type: DTA123E series
Applications
AI Translation
- Inverter
- Interface
- Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

