ROHM DTA114EE3TL
| Manufacturer | |
| MPN | DTA114EE3TL |
| LCSC Part # | C20108205 |
| Packaging | SOT-416 |
| Customer # | |
| Key Attributes | 30 100mA 1 PNP Pre-Biased PNP 150mW SOT-416 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 10kΩ | |
| Number | 1 PNP Pre-Biased | |
| type | PNP | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors, R1 = R2 = 10kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Only on/off state setting required during operation, simplifying circuit design
- Complementary NPN type: DTC114E series
Applications
AI Translation
- Inverter
- Interface
- Driver
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0615 | $ 0.31 |
| 50+ | $ 0.06 | $ 3.00 |
| 150+ | $ 0.0589 | $ 8.84 |
| 500+ | $ 0.0579 | $ 28.95 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-416 | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 10kΩ | |
| Number | 1 PNP Pre-Biased | |
| type | PNP | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors, R1 = R2 = 10kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Only on/off state setting required during operation, simplifying circuit design
- Complementary NPN type: DTC114E series
Applications
AI Translation
- Inverter
- Interface
- Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

