LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS SAP51D-B-G1-R product image
Images for reference only

RENESAS SAP51D-B-G1-R

Manufacturer
MPN
SAP51D-B-G1-R
LCSC Part #
C20108126
Packaging
SOIC-16
Customer #
Key Attributes
-25℃~+85℃ SOIC-16 Specialized RoHS
Datasheetpdf iconRENESAS SAP51D-B-G1-R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.4643$ 28.46
200+$ 11.3585$ 2271.70
500+$ 10.9775$ 5488.75
1,000+$ 10.7902$ 10790.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerRENESAS
PackagingSOIC-16
Voltage - Supply16V~34V
Interface-
FeaturesNon-volatile configuration storage;Power-up/reset configuration;Interrupt generation
Operating Temperature-25℃~+85℃
Supply Current6mA
Quiescent Supply Current-
Data Rate-

Introduction

AI Translation

The SAP5S/SAP51 is a next-generation CMOS integrated circuit for AS-Interface networks. This lowlevel field bus AS-i (Actuator Sensor Interface) was designed for easy, safe, and cost-effective interconnection of sensors, actuators, and switches. It transports both power and data over the same twowire unshielded cable. The SAP5S/SAP51 is used as part of a master or slave node and functions as an interface to the physical bus. It provides the power supply, physical data transfer, and communication protocol handling. The SAP5S/SAP51 is fully compliant with the AS-Interface Complete Specification V3.0. It is function and pin compatible with the SAP4.1 (AS2702). The SAP5S/SAP51 can be programmed by the user to operate in Standard Slave Mode, Safety Mode (SAP5S only), or Master Mode. The special AS-i Safety Mode (SAP5S only) assures short response times regarding security-related events. All configuration data are stored in an internal EEPROM that can be easily programmed by a stationary or handheld programming device. The SAP5S/SAP51 is optimized for harsh environments by its special burst protection circuitry and excellent electromagnetic compatibility.

Features

AI Translation
  • Compliant with the AS-Interface Complete Specification V3.0
  • Universal application: slaves, masters, repeaters
  • Integrated safety code generator (SAP5S only)
  • On-chip electronic inductor: 55mA current drive capability
  • Two LED outputs to support all AS-Interface Complete Specification V3.0 status indication modes
  • User programmable to operation in Standard Slave Mode, Safety Mode, or Master Mode
  • Supports 5.33 and 16 MHz crystals by automatic frequency detection
  • Data pre-processing functions
  • Clock and communication watchdogs for high system security