Ohmite MOX-4-135006F
| Manufacturer | |
| Mfr. Part # | MOX-4-135006F |
| LCSC Part # | C20106938 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 500MΩ ±1% 5W Through Hole |
| Description | 500MΩ 5W Thick Film Resistor ±50ppm/℃ ±1% Through Hole Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 33.9471 | $ 33.95 |
200+ | $ 13.5461 | $ 2709.22 |
500+ | $ 13.0929 | $ 6546.45 |
1,000+ | $ 12.8686 | $ 12868.60 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$