Ohmite LN175J10RE
| Manufacturer | |
| MPN | LN175J10RE |
| LCSC Part # | C20106928 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 10Ω ±5% 175W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 10Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 175W | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 175W | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.2431 | $ 24.24 |
| 200+ | $ 9.6734 | $ 1934.68 |
| 500+ | $ 9.3499 | $ 4674.95 |
| 1,000+ | $ 9.1905 | $ 9190.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 10Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 175W | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 175W | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

