Ohmite HVF2512T2504FET
| Manufacturer | |
| MPN | HVF2512T2504FET |
| LCSC Part # | C20106923 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.5MΩ ±1% 1W 2512 |
| Datasheet | Ohmite HVF2512T2504FET |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.5MΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.5MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+200℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9712 | $ 2.97 |
| 200+ | $ 1.1869 | $ 237.38 |
| 500+ | $ 1.1467 | $ 573.35 |
| 1,000+ | $ 1.1266 | $ 1126.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.5MΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.5MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+200℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C20106923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HVCB2512FKC2M50 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 12.5283 |

