LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RLY9205 product image
Images for reference only

NTE Electronics RLY9205

Manufacturer
MPN
RLY9205
LCSC Part #
C20106290
Packaging
-
Customer #
Key Attributes
Relay Sockets
Datasheetpdf iconNTE Electronics RLY9205
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.2792$ 33.28
200+$ 13.2792$ 2655.84
500+$ 12.8357$ 6417.85
1,000+$ 12.6155$ 12615.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerNTE Electronics
Packaging-

Features

AI Translation
  • Compatible with RLY600 series
  • Compatible with RLY400 series, electrical rating: maximum wire gauge #14 AWG
  • Compatible with RLY400 series
  • Compatible with RLY400 series, electrical rating: SPDT contacts, maximum current 10A @ 250 VAC

Applications

AI Translation

Contactor Auxiliary Switch Applications