LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RLY9202 product image
Images for reference only

NTE Electronics RLY9202

Manufacturer
MPN
RLY9202
LCSC Part #
C20106287
Packaging
-
Customer #
Key Attributes
Relay Sockets
Datasheetpdf iconNTE Electronics RLY9202
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0505$ 7.05
200+$ 2.8129$ 562.58
500+$ 2.7203$ 1360.15
1,000+$ 2.6732$ 2673.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerNTE Electronics
Packaging-

Features

AI Translation
  • Compatible with RLY530, RLY540, and RLY550 series; 1 SPST-NO and 1 SPST-NC contact; 0.250" quick connect terminals
  • Electrical rating: SPST contacts, 10A @ 600VAC max
  • Compatible with RLY530, RLY540, and RLY550 series; 1 SPST-NO and 1 SPST-NC contact; 6-32 screw terminals
  • Electrical rating: SPST contacts, 10A @ 600VAC max
  • Compatible with RLY400 and RLY600 series
  • Contactor with dual 0.250" quick connect terminals
  • Compatible with RLY600 series; electrical rating: 14 AWG max wire gauge
  • Box lug terminals for contactors