NTE Electronics RLY9190
| Manufacturer | |
| MPN | RLY9190 |
| LCSC Part # | C20106282 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- Single SPDT snap-action switch with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
- Dual SPDT snap-action switches with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
Applications
AI Translation
- 2 auxiliary switches for reversing contactor applications
- 4 auxiliary switches for reversing contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6583 | $ 14.66 |
| 200+ | $ 5.8491 | $ 1169.82 |
| 500+ | $ 5.6531 | $ 2826.55 |
| 1,000+ | $ 5.5575 | $ 5557.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- For RLY700 series
- Electrical rating: SPDT contacts, 5A max @ 125/250 VAC
- Single SPDT snap-action switch with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
- Dual SPDT snap-action switches with 0.250" quick-connect terminals, for RLY530, RLY540, and RLY550 series
- Electrical rating: SPDT contacts, 10A max @ 300 VAC
Applications
AI Translation
- 2 auxiliary switches for reversing contactor applications
- 4 auxiliary switches for reversing contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
- Auxiliary switches for 3-pole specific-duty contactor applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

