NTE Electronics RLY9012
| Manufacturer | |
| MPN | RLY9012 |
| LCSC Part # | C20106277 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RLY9134 features: panel/board mount, solder terminals, electrical rating 300V, 10A
- RLY9135 features: PCB mount, solder terminals, electrical rating 300V, 10A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1255 | $ 1.13 |
| 200+ | $ 0.4496 | $ 89.92 |
| 500+ | $ 0.4344 | $ 217.20 |
| 1,000+ | $ 0.4268 | $ 426.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RLY9134 features: panel/board mount, solder terminals, electrical rating 300V, 10A
- RLY9135 features: PCB mount, solder terminals, electrical rating 300V, 10A
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

