NTE Electronics R95-184
| Manufacturer | |
| MPN | R95-184 |
| LCSC Part # | C20106273 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- DIN rail mounting
- Finger-safe protection design
- Suitable for 3PDT applications
- Electrical ratings: 300V (UL rated), 10A
- Transparent polycarbonate dust cover for RS3 type relays
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7847 | $ 11.78 |
| 200+ | $ 4.7024 | $ 940.48 |
| 500+ | $ 4.5459 | $ 2272.95 |
| 1,000+ | $ 4.4685 | $ 4468.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- DIN rail mounting
- Finger-safe protection design
- Suitable for 3PDT applications
- Electrical ratings: 300V (UL rated), 10A
- Transparent polycarbonate dust cover for RS3 type relays
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

