LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74HC259 product image
Images for reference only

NTE Electronics NTE74HC259RoHS

Manufacturer
MPN
NTE74HC259
LCSC Part #
C20106260
Packaging
DIP-16
Customer #
Key Attributes
Addressable Latch 2V~6V 8 15ns DIP-16 Latches RoHS
Datasheetpdf iconNTE Electronics NTE74HC259
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4384$ 6.44
200+$ 2.5699$ 513.98
500+$ 2.4833$ 1241.65
1,000+$ 2.4408$ 2440.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNTE Electronics
PackagingDIP-16
Quiescent Current8uA
Logic TypeAddressable Latch
Series74HC
Voltage - Supply2V~6V
Output Type-
Current - Output Low(IOL)5.2mA
Operating Temperature-40℃~+85℃
Current - Output High(IOH)5.2mA
Setup Time16ns
Number of Gates8
Hold Time0ns
Propagation Delay15ns

Introduction

AI Translation

The NTE74HC259 is an 8-bit addressable latch in a 16-pin DIP package, featuring the low power consumption characteristic of CMOS circuits with speed comparable to low-power Schottky circuits. The latch offers three operating modes and one reset mode. When both the latch enable (LE) and master reset (MR) inputs are low (8-line demultiplexer mode), the addressed latch output follows the data input while all other outputs are forced low. When both MR and LE are high (storage mode), all outputs are isolated from the data input — meaning all latches retain the last data present before LE transitioned from low to high. When LE is low and MR is high (addressable latch mode), the addressed latch output follows the data input while all other latches are unaffected. When LE is high and MR is low, reset mode is entered with all outputs driven low.

Features

AI Translation
  • Wide Power Supply Range: 2V to 6V
  • High Noise Immunity: N₁L = 30%, Nₕ = 30% of VCC at VCC = 5V
  • Buffered Inputs and Outputs
  • Four Operating Modes
  • Typical Propagation Delay: 15ns at VCC = 5V, CL = 15pF, TA = +25℃
  • Fanout (Over Temperature Range): Standard Outputs... 10 LS−TTL Loads; Bus Driver Outputs... 15 LS−TTL Loads
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LS−TTL Logic ICs