LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE4597B product image
Images for reference only

NTE Electronics NTE4597B

Manufacturer
MPN
NTE4597B
LCSC Part #
C20106258
Packaging
PDIP-16
Customer #
Key Attributes
D Latch 3V~18V 8 200ns PDIP-16 Latches
Datasheetpdf iconNTE Electronics NTE4597B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3709$ 12.37
200+$ 4.9363$ 987.26
500+$ 4.7722$ 2386.10
1,000+$ 4.6902$ 4690.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNTE Electronics
PackagingPDIP-16
Quiescent Current0.015uA
SeriesNTE4597B
Logic TypeD Latch
Voltage - Supply3V~18V
Current - Output Low(IOL)1.6mA
Output TypeTri-State
Operating Temperature-55℃~+125℃
Number of Gates8
Current - Output High(IOH)3.5mA
Setup Time50ns
Hold Time20ns
Propagation Delay200ns

Introduction

AI Translation

NTE4597B (16-pin DIP) and NTE4598B (18-pin DIP) are 8-bit latches — one (NTE4597B) addressed via an internal counter, the other (NTE4598B) via an external binary address. The 8 latch outputs are high-drive, three-state, and bus-compatible, with sufficient drive capability for direct use in MPU systems such as the NTE6800 series.

In the NTE4597B, a 3-bit address counter (triggered on the falling edge of the increment signal) selects the appropriate latch. In the NTE4598B, latches are accessed via address pins A0, A1, and A2. The NTE4597B provides a full flag to indicate the address counter position.

When the enable signal is low, all 8 latch outputs are available in parallel. When the strobe signal is high, data is loaded from the data pin into the selected latch. Both devices feature a master reset function.

Features

AI Translation
  • Serial data input
  • Three-state bus-compatible parallel outputs
  • Three-state control pin (enable), TTL-compatible input
  • Open-drain full flag (multi-latch wire-OR)
  • Master reset
  • Level-shifting inputs for all pins except enable pin
  • Diode protection on all input pins
  • Supply voltage range = 3.0Vdc ~ 18Vdc
  • Capable of driving TTL loads over rated temperature range with the following fan-out:
    • 1 TTL load
    • 4 LSTTL loads