LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 74-IFHMA30 product image
Images for reference only

NTE Electronics 74-IFHMA30RoHS

Manufacturer
MPN
74-IFHMA30
LCSC Part #
C20106246
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconNTE Electronics 74-IFHMA30
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8752$ 7.88
200+$ 3.1425$ 628.50
500+$ 3.0377$ 1518.85
1,000+$ 2.9861$ 2986.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerNTE Electronics
Packaging-

Introduction

AI Translation

Compatible with ATM and ATC equivalent blade-type automotive fuses.

  • Standard in-line automotive fuse holders:
    • Model 74-IFHMA15 for ATM-type fuses up to 15A; Model 74-IFHMA30 for ATM-type fuses up to 30A; Model 74-IFHA15 for ATC-type fuses up to 15A; Model 74-IFHA30 for ATC-type fuses up to 30A.
    • All types rated up to 32VDC.
    • Body material: PVC (max temperature +105°C).
    • Red leads: 16 AWG for 15A versions, 12 AWG for 30A versions.
  • In-line automotive fuse holders with LED warning indicator:
    • LED warning indicator illuminates when the fuse is blown.
    • Model 74-IFHMAL15 for ATM-type fuses up to 15A; Model 74-IFHMAL30 for ATM-type fuses up to 30A; Model 74-IFHAL15 for ATC-type fuses up to 15A; Model 74-IFHAL30 for ATC-type fuses up to 30A.
    • All types rated up to 12/24VDC.
    • Body material: PVC (max temperature +105°C).
    • Red leads: 16 AWG for 15A versions, 12 AWG for 30A versions.
    • No polarity restriction.