NTE Electronics 74-IFHA15
| Manufacturer | |
| MPN | 74-IFHA15 |
| LCSC Part # | C20106240 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Compatible with ATM and ATC equivalent blade-type automotive fuses.
- Standard in-line automotive fuse holders:
- Model 74-IFHMA15 for ATM-type fuses up to 15A; Model 74-IFHMA30 for ATM-type fuses up to 30A; Model 74-IFHA15 for ATC-type fuses up to 15A; Model 74-IFHA30 for ATC-type fuses up to 30A.
- All types rated up to 32VDC.
- Body material: PVC (max temperature +105°C).
- Red leads: 16 AWG for 15A versions, 12 AWG for 30A versions.
- In-line automotive fuse holders with LED warning indicator:
- LED warning indicator illuminates when the fuse is blown.
- Model 74-IFHMAL15 for ATM-type fuses up to 15A; Model 74-IFHMAL30 for ATM-type fuses up to 30A; Model 74-IFHAL15 for ATC-type fuses up to 15A; Model 74-IFHAL30 for ATC-type fuses up to 30A.
- All types rated up to 12/24VDC.
- Body material: PVC (max temperature +105°C).
- Red leads: 16 AWG for 15A versions, 12 AWG for 30A versions.
- No polarity restriction.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2789 | $ 6.28 |
| 200+ | $ 2.5061 | $ 501.22 |
| 500+ | $ 2.4226 | $ 1211.30 |
| 1,000+ | $ 2.3801 | $ 2380.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Compatible with ATM and ATC equivalent blade-type automotive fuses.
- Standard in-line automotive fuse holders:
- Model 74-IFHMA15 for ATM-type fuses up to 15A; Model 74-IFHMA30 for ATM-type fuses up to 30A; Model 74-IFHA15 for ATC-type fuses up to 15A; Model 74-IFHA30 for ATC-type fuses up to 30A.
- All types rated up to 32VDC.
- Body material: PVC (max temperature +105°C).
- Red leads: 16 AWG for 15A versions, 12 AWG for 30A versions.
- In-line automotive fuse holders with LED warning indicator:
- LED warning indicator illuminates when the fuse is blown.
- Model 74-IFHMAL15 for ATM-type fuses up to 15A; Model 74-IFHMAL30 for ATM-type fuses up to 30A; Model 74-IFHAL15 for ATC-type fuses up to 15A; Model 74-IFHAL30 for ATC-type fuses up to 30A.
- All types rated up to 12/24VDC.
- Body material: PVC (max temperature +105°C).
- Red leads: 16 AWG for 15A versions, 12 AWG for 30A versions.
- No polarity restriction.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

