LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 74-FH6 product image
Images for reference only

NTE Electronics 74-FH6RoHS

Manufacturer
MPN
74-FH6
LCSC Part #
C20106236
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconNTE Electronics 74-FH6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4268$ 5.43
200+$ 2.1659$ 433.18
500+$ 2.093$ 1046.50
1,000+$ 2.0581$ 2058.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerNTE Electronics
Packaging-

Introduction

AI Translation

Panel mount fuse holders are available in two sizes. Part number 74-FH5 accepts 5×20mm fuses, and part number 74-FH6 accepts 6×30mm and 6.3×32mm fuses. Rated at 10A/250VAC, with a finger-grip fuse puller type knob.

Inline fuse holders are also available in two sizes. Part number 74-IFH5 accepts 5×20mm fuses, and part number 74-IFH6 accepts 6×30mm fuses. The 74-IFH5 is rated at 15A/250VAC/32VDC, and the 74-IFH6 is rated at 20A/250VAC/32VDC. Operating temperature range is -4°F to ±185°F (-20°C to +85°C). The 74-IFH5 features 14AWG red lead wire, and the 74-IFH6 features 12AWG red lead wire, both with a finger-grip fuse puller type knob.