LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 74-FC6 product image
Images for reference only

NTE Electronics 74-FC6RoHS

Manufacturer
MPN
74-FC6
LCSC Part #
C20106234
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconNTE Electronics 74-FC6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3964$ 0.40
200+$ 0.1582$ 31.64
500+$ 0.1529$ 76.45
1,000+$ 0.1503$ 150.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerNTE Electronics
Packaging-

Features

AI Translation
  • 74−FC6 fuse clip: for 6 x 30mm fuses, max contact resistance -10MΩ, rated 12A / 250VAC
  • 74−FC10 (dual slot) fuse clip: for 10 x 38mm fuses, nickel-plated phosphor bronze material, max contact resistance 0.02Ω, rated 25A / 1KV AC/DC