LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 74-AFT-3 product image
Images for reference only

NTE Electronics 74-AFT-3RoHS

Manufacturer
MPN
74-AFT-3
LCSC Part #
C20105716
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconNTE Electronics 74-AFT-3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0073$ 8.01
200+$ 3.1957$ 639.14
500+$ 3.0894$ 1544.70
1,000+$ 3.0362$ 3036.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerNTE Electronics
Packaging-

Introduction

AI Translation

The device has two fuse slots. Slot 1 is for the fuse originally located inside the panel. Slot 2 is for the lead-out wire, with a maximum current limit of 10 amperes.

Features

AI Translation
  • For MAX equivalent blade automotive fuses
  • Rating: 60A max, 12/24/32VDC
  • Insulation resistance: 500V DC, 100MΩ min
  • Dielectric strength: 1000V AC, 1 minute
  • Body material: Nylon 66, black (max temperature +85°C)
  • Fuse rating/wire gauge: 20A (yellow)/12 AWG; 30A (green)/10 AWG; 40A (orange)/8 AWG; 50A (red)/8 AWG; 60A (blue)/6 AWG
  • Low-profile inline fuse holder, designed to accommodate two fuses in a single slot
  • Compatible with ATO/ATP/ATC, MINI/ATM/ASP, low-profile mini, Micro-2 blade fuse types
  • Maximum mounting rating: 15A
  • Mating connector withdrawal force: 15kg min
  • Cable wire: #16AWG, 5 inches (127mm) red wire (UL1015), RoHS compliant, product not UL certified