KELIKING KLJ-9032-3627
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-9032-3627 |
| LCSC Part # | C201039 |
| Packaging | SMD,D=9mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 2.5V~4.5V 9mm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.731kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,719
1,719 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5346 | $ 0.53 |
| 10+ | $ 0.4287 | $ 4.29 |
| 30+ | $ 0.3766 | $ 11.30 |
| 100+ | $ 0.3244 | $ 32.44 |
| 500+ | $ 0.2755 | $ 137.75 |
| 1,000+ | $ 0.2592 | $ 259.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.731kHz | |
| Voltage Rating | 3.6V | |
| Technology | Electromagnetic | |
| Current Consumption | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



