LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NIC Components NRC04F4991TRF product image
Images for reference only

NIC Components NRC04F4991TRFRoHS

Manufacturer
MPN
NRC04F4991TRF
LCSC Part #
C20101258
Packaging
0402
Customer #
Key Attributes
RES 4.99kΩ ±1% 0.063W 0402
Datasheetpdf iconNIC Components NRC04F4991TRF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0058$ 0.01
200+$ 0.0023$ 0.46
1,000+$ 0.0022$ 2.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerNIC Components
Packaging0402
Resistance4.99kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • EIA standard sizes: 01005 (1/32W), 0201 (1/20W), 0402 (1/16W), 0402..H (1/8W), 0603 (1/10W), 0805 (1/8W), 1206 (1/4W), 1210 (1/3W), 2010 (3/4W), and 2512 (1W)
  • AEC-Q200 qualified (except 01005 size)
  • Glass outer coating for robust mechanical construction and long service life; nickel barrier layer prevents leaching
  • Compatible with wave soldering and reflow soldering
  • Available in zero ohm (jumper) chip and trimmable types
  • RoHS compliant, including all homogeneous materials