NIC Components NMC0805X7R103K50TRPF
| Manufacturer | |
| MPN | NMC0805X7R103K50TRPF |
| LCSC Part # | C20101230 |
| Packaging | 0805 |
| Customer # | |
| Description | 10nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NIC Components | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0627 | $ 0.06 |
200+ | $ 0.0251 | $ 5.02 |
500+ | $ 0.0242 | $ 12.10 |
1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$