LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 637E7423C3T product image
Images for reference only

CTS 637E7423C3T

Manufacturer
MPN
637E7423C3T
LCSC Part #
C2010073
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 74.25MHz LVPECL SMD
DatasheetCTS 637E7423C3T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2384$ 3.24
200+$ 1.2534$ 250.68
500+$ 1.2102$ 605.10
1,000+$ 1.187$ 1187.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency74.25MHz
Voltage - Supply3.3V

Introduction

AI Translation

The 637 is a low-cost, high-performance clock oscillator with differential LVPECL or LVDS output. Utilizing the latest IC technology, the M637 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
656P7424C3TCTSSMD7050-6P0$ 3.2058
656E7424C3TCTSSMD7050-6P0$ 3.2058
656E7423C3TCTSSMD7050-6P0$ 3.2058
656P7425C3TCTSSMD7050-6P0$ 3.3202
656E7425C3TCTSSMD7050-6P0$ 3.3202
637P7425C3TCTSSMD7050-6P0$ 3.3619
637E7425C3TCTSSMD7050-6P0$ 3.3619
637P7426C3TCTSSMD7050-6P0$ 3.5224
637E7426C3TCTSSMD7050-6P0$ 3.4869
637P7426A3TCTSSMD7050-6P0$ 3.4869