Marktech Optoelectronics MTSM1346SMF2-150
| Manufacturer | |
| MPN | MTSM1346SMF2-150 |
| LCSC Part # | C20100035 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600nm~1750nm 10pA Photodiodes RoHS |
| Datasheet | Marktech Optoelectronics MTSM1346SMF2-150 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - | |
| Viewing Angle | - | |
| Spectral Range | 600nm~1750nm | |
| Dark Current | 10pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 600nm~1750nm | |
| Dark Current | 10pA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Marktech's 1346 series offers high sensitivity and high reliability, making it ideal for optical communication equipment. Custom package options are also available for this chip.
Features
AI Translation
- High-speed response (max: 2Gbps)
- 5mm×5mm seam-welded surface mount package
- 1.5mm active area / high sensitivity
- Spectral range: 600nm ~ 1750nm
- Hermetically sealed
Applications
AI Translation
- High-speed optical communications
- Industrial control
- Optical switching
- LiDAR
- Medical
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.7247 | $ 63.72 |
| 200+ | $ 25.4265 | $ 5085.30 |
| 500+ | $ 24.5766 | $ 12288.30 |
| 1,000+ | $ 24.1578 | $ 24157.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - | |
| Viewing Angle | - | |
| Spectral Range | 600nm~1750nm | |
| Dark Current | 10pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 600nm~1750nm | |
| Dark Current | 10pA | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Marktech's 1346 series offers high sensitivity and high reliability, making it ideal for optical communication equipment. Custom package options are also available for this chip.
Features
AI Translation
- High-speed response (max: 2Gbps)
- 5mm×5mm seam-welded surface mount package
- 1.5mm active area / high sensitivity
- Spectral range: 600nm ~ 1750nm
- Hermetically sealed
Applications
AI Translation
- High-speed optical communications
- Industrial control
- Optical switching
- LiDAR
- Medical
C20100035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

