Marktech Optoelectronics MTPD2601T8-150
| Manufacturer | |
| MPN | MTPD2601T8-150 |
| LCSC Part # | C20100028 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Marktech's MTPD260T8-150 is a product series featuring high sensitivity and high reliability, ideal for optical communication equipment. Custom package options are also available for this chip.
Features
AI Translation
- High-speed response
- TO-39 hermetic sealed package
- 1.5mm diameter active area / high sensitivity
- Spectral range 800nm ~ 2600nm
Applications
AI Translation
- High-speed optical communications
- Industrial control
- Gas/moisture analysis
- LiDAR
- Medical
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.9532 | $ 29.95 |
| 200+ | $ 11.9521 | $ 2390.42 |
| 500+ | $ 11.5521 | $ 5776.05 |
| 1,000+ | $ 11.3553 | $ 11355.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Marktech's MTPD260T8-150 is a product series featuring high sensitivity and high reliability, ideal for optical communication equipment. Custom package options are also available for this chip.
Features
AI Translation
- High-speed response
- TO-39 hermetic sealed package
- 1.5mm diameter active area / high sensitivity
- Spectral range 800nm ~ 2600nm
Applications
AI Translation
- High-speed optical communications
- Industrial control
- Gas/moisture analysis
- LiDAR
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

