MXIC MX68GL1G0GHT2I-10Q
| Manufacturer | |
| Mfr. Part # | MX68GL1G0GHT2I-10Q |
| LCSC Part # | C20100010 |
| Package | TSOP-56 |
| Customer # | |
| Description | 2.7V~3.6V 1Gbit TSOP-56 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | TSOP-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.6788 | $ 21.68 |
192+ | $ 8.6506 | $ 1660.92 |
480+ | $ 8.3617 | $ 4013.62 |
960+ | $ 8.2189 | $ 7890.14 |
Standard Packaging 96/Full
Tray | ||