KOA HPC1C390K
| Manufacturer | |
| MPN | HPC1C390K |
| LCSC Part # | C20095665 |
| Packaging | Through Hole,D4.5xL16mm |
| Customer # | |
| Key Attributes | RES 39Ω ±10% 1W Through Hole,D4.5xL16mm |
| Datasheet | KOA HPC1C390K |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D4.5xL16mm | |
| Resistance | 39Ω | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | -1500ppm/℃~-600ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D4.5xL16mm | |
| Resistance | 39Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | -1500ppm/℃~-600ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Genuine KOA bulk ceramic resistors
- Excellent pulse, surge current, and active discharge resistance
- Higher open-circuit reliability vs. wirewound and thin-film resistors
- EU RoHS compliant
- Non-inductive
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4517 | $ 0.45 |
| 200+ | $ 0.1803 | $ 36.06 |
| 500+ | $ 0.1743 | $ 87.15 |
| 1,000+ | $ 0.1713 | $ 171.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D4.5xL16mm | |
| Resistance | 39Ω | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | -1500ppm/℃~-600ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D4.5xL16mm | |
| Resistance | 39Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | -1500ppm/℃~-600ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+200℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Genuine KOA bulk ceramic resistors
- Excellent pulse, surge current, and active discharge resistance
- Higher open-circuit reliability vs. wirewound and thin-film resistors
- EU RoHS compliant
- Non-inductive
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

