KOA HPC1/2C154M
| Manufacturer | |
| MPN | HPC1/2C154M |
| LCSC Part # | C20095549 |
| Packaging | Through Hole,D3.5xL11mm |
| Customer # | |
| Key Attributes | RES 150kΩ ±20% 0.5W Through Hole,D3.5xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D3.5xL11mm | |
| Resistance | 150kΩ | |
| Power(Watts) | 500mW | |
| Type | Ceramic Resistor | |
| Temperature Coefficient | -2000ppm/℃~-900ppm/℃ | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Genuine KOA bulk ceramic resistors
- Excellent pulse, surge current, and active discharge resistance
- Higher open-circuit reliability vs. wirewound and thin-film resistors
- EU RoHS compliant
- Non-inductive
- AEC-Q200 qualified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.048 | $ 1.05 |
| 200+ | $ 0.4192 | $ 83.84 |
| 500+ | $ 0.4056 | $ 202.80 |
| 1,000+ | $ 0.398 | $ 398.00 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Packaging | Through Hole,D3.5xL11mm | |
| Resistance | 150kΩ | |
| Power(Watts) | 500mW | |
| Type | Ceramic Resistor | |
| Temperature Coefficient | -2000ppm/℃~-900ppm/℃ | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Genuine KOA bulk ceramic resistors
- Excellent pulse, surge current, and active discharge resistance
- Higher open-circuit reliability vs. wirewound and thin-film resistors
- EU RoHS compliant
- Non-inductive
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

