KAMAYA RMC1/20-432JPA
| Manufacturer | |
| Mfr. Part # | RMC1/20-432JPA |
| LCSC Part # | C20093811 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±5% 0.05W 0201 |
| Description | 50mW 4.3kΩ ±200ppm/℃ Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0087 | $ 0.01 |
200+ | $ 0.0035 | $ 0.70 |
500+ | $ 0.0034 | $ 1.70 |
1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging 15000/Full
Reel | ||