KAMAYA RGC1/8C9763FTP
| Manufacturer | |
| Mfr. Part # | RGC1/8C9763FTP |
| LCSC Part # | C20091688 |
| Package | - |
| Customer # | |
| Key Attributes | RES 976000Ω ±1% 0.25W |
| Description | 976kΩ 250mW Thick Film Resistor ±50ppm/℃ ±1% Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0646 | $ 0.06 |
200+ | $ 0.0258 | $ 5.16 |
500+ | $ 0.025 | $ 12.50 |
1,000+ | $ 0.0245 | $ 24.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$