LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Honeywell JS-246 product image
실제 제품과 다를 수 있음

Honeywell JS-246

제조업체
제조사 품번
JS-246
LCSC 번호
C20079430
포장
-
고객 번호
주요 제원
Accessories RoHS
데이터시트Honeywell JS-246
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 68.7227$ 68.72
200+$ 27.4211$ 5484.22
500+$ 26.5052$ 13252.60
1,000+$ 26.0526$ 26052.60
표준 패키지100/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Switches/Accessories
제조업체Honeywell
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Honeywell MICRO SWITCH is a well-known brand of snap-action switches in the industry. Its premium subminiature switches are designed for repeatability and extended service life. The MICRO SWITCH SM Series maintains stable performance under various conditions.

The SM Series is compact and lightweight, while offering sufficient electrical capacity, precise operating performance, and long service life. The series features high accuracy and repeatability, providing gold contacts for low-energy switching and bifurcated gold contacts for maximum reliability. The bifurcated contacts provide parallel redundancy within the SM switch.

SM switches are suitable for power load switching up to 11A (AC) or 1/4 HP (AC).

주요 특징

AI 번역
  • Industry-leading mechanical life of up to 10 million operations
  • Selectable actuation methods, electrical terminations, and operating characteristics, plus high-temperature construction options
  • Wide temperature range from -54°C to 204°C (-65°F to 400°F)
  • MIL-PRF-8805 compliant; lightweight and compact
  • FAA-PMA certified for commercial aircraft
  • Silver-plated, gold-plated, or bifurcated gold contacts available to meet various electrical load requirements
  • UL/CSA, cUL, ENEC, and CE certified

응용 분야

AI 번역
  • Precision switch assemblies for commercial aircraft, monitoring door "closed" and "locked" positions
  • Landing gear monitoring
  • Precision switch assemblies for commercial cockpit applications, such as pushbutton, toggle switch, or joystick assemblies
  • Industrial pressure switch and temperature switch assemblies
  • Power generation fuel level monitoring (natural gas and oil)