LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0805C0G101J500HT product image
  • CSA0805C0G101J500HT thumbnail 1
  • CSA0805C0G101J500HT thumbnail 2
  • CSA0805C0G101J500HT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0805C0G101J500HT

Manufacturer
HREAsian Brands
MPN
CSA0805C0G101J500HT
LCSC Part #
C20069564
Packaging
0805
Customer #
Key Attributes
CAP CER 100pF 50V C0G 0805
DatasheetHRE CSA0805C0G101J500HT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0068$ 0.68
1,000+$ 0.0053$ 5.30
4,000+$ 0.0045$ 18.00
8,000+$ 0.004$ 32.00
48,000+$ 0.0036$ 172.80
100,000+$ 0.0034$ 340.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0805
Capacitance100pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Introduction

AI Translation

Standard capacitors can be classified into two types based on material characteristics: temperature compensating type (Class I) and high dielectric constant type (Class II). Temperature Compensating Type: This class of capacitors offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. High Dielectric Constant Type: This class of capacitors features a higher dielectric constant and greater capacitance compared to temperature compensating type capacitors, but with lower accuracy and stability. Industrial Grade Capacitor - Level I: The Industrial Grade - Level I capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of standard capacitors (MLCC), it offers improved moisture resistance and higher reliability. Industrial Grade Capacitor - Level II: The Industrial Grade - Level II capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of Industrial Grade - Level I (MLCC), it offers further enhanced moisture resistance and higher reliability, approaching the reliability standards of automotive-grade capacitors.

Features

AI Translation
  • Standard capacitors are classified by dielectric material into two types: temperature-compensating (Class I) and high-dielectric-constant (Class II).
  • Temperature-compensating type: This dielectric type offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. With a temperature coefficient of 30 ppm/℃, it is suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. Common series include C0G and NP0.
  • High-dielectric-constant type: Capacitors using this dielectric material feature a higher dielectric constant and greater capacitance than temperature-compensating types, but with inferior accuracy and stability. Over the temperature range of -55℃ ~ 85℃ (125℃), capacitance variation remains within 15%. Suitable for wide-capacitance-range circuits such as DC blocking, coupling, and bypass circuits. Common series include X5R, X7R, and X6S.

Applications

AI Translation

Home appliances, utility metering, lighting, consumer electronics; mobile phones, computers, base stations, networking, industrial control, servo systems; automotive auxiliary systems, automotive powertrain safety systems, automotive power supply systems.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CSA0805C0G101J251HTHRESimilar08056,200$ 0.0106
CGA0805C0G101J101HTHRESimilar0805500$ 0.0116
CGA0805C0G101J500HTHRESimilar08056,700$ 0.0074
CAI0805C0G101J500HTHRESimilar08053,550$ 0.0161
CGA0805C0G101J251HTHRESimilar0805750$ 0.0058
View and Compare All Alternative Parts.