LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HRE CSA0201C0G2R7B500ET product image
  • CSA0201C0G2R7B500ET thumbnail 1
  • CSA0201C0G2R7B500ET thumbnail 2
  • CSA0201C0G2R7B500ET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0201C0G2R7B500ETRoHS

Manufacturer
HREAsian Brands
MPN
CSA0201C0G2R7B500ET
LCSC Part #
C20069216
Packaging
0201
Customer #
Key Attributes
2.7pF C0G 50V 0201 Ceramic Capacitors RoHS
Datasheetpdf iconHRE CSA0201C0G2R7B500ET
In-Stock: 25,900
25,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.0020$ 0.20
1,000+$ 0.0019$ 0.0016$ 1.60
3,000+$ 0.0017$ 0.0014$ 4.20
15,000+$ 0.0016$ 0.0013$ 19.50
45,000+$ 0.0014$ 0.0012$ 54.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0201
Capacitance2.7pF
Temperature CoefficientC0G
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

Standard capacitors can be classified into two types based on material characteristics: temperature compensating type (Class I) and high dielectric constant type (Class II). Temperature Compensating Type: This class of capacitors offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. High Dielectric Constant Type: This class of capacitors features a higher dielectric constant and greater capacitance compared to temperature compensating type capacitors, but with lower accuracy and stability. Industrial Grade Capacitor - Level I: The Industrial Grade - Level I capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of standard capacitors (MLCC), it offers improved moisture resistance and higher reliability. Industrial Grade Capacitor - Level II: The Industrial Grade - Level II capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of Industrial Grade - Level I (MLCC), it offers further enhanced moisture resistance and higher reliability, approaching the reliability standards of automotive-grade capacitors.

Features

AI Translation
  • Standard capacitors are classified by dielectric material into two types: temperature-compensating (Class I) and high-dielectric-constant (Class II).
  • Temperature-compensating type: This dielectric type offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. With a temperature coefficient of 30 ppm/℃, it is suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. Common series include C0G and NP0.
  • High-dielectric-constant type: Capacitors using this dielectric material feature a higher dielectric constant and greater capacitance than temperature-compensating types, but with inferior accuracy and stability. Over the temperature range of -55℃ ~ 85℃ (125℃), capacitance variation remains within 15%. Suitable for wide-capacitance-range circuits such as DC blocking, coupling, and bypass circuits. Common series include X5R, X7R, and X6S.

Applications

AI Translation

Home appliances, utility metering, lighting, consumer electronics; mobile phones, computers, base stations, networking, industrial control, servo systems; automotive auxiliary systems, automotive powertrain safety systems, automotive power supply systems.