Images are for reference only
EDA Models

R+O 2SC2873

Manufacturer
R+O
Asian Brands
Mfr. Part #
2SC2873
LCSC Part #
C20069145
Package
SOT-89
Customer #
Key Attributes
TRANS NPN 50V 2A SOT-89
Description
Bipolar (BJT) Transistor NPN 50V 2A 120MHz 500mW Surface Mount SOT-89
Datasheet pdf icon R+O 2SC2873

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors
Manufacturer R+O
Package SOT-89
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8541210000
USHTS 8541210095
TARIC 8541210000
CAHTS 8541210000
BRHTS 85412199
INHTS 85412100
MXHTS 8541.21.01

Related Resources

Type Link
Datasheet pdf icon R+O 2SC2873
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 7,850
7,850 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0479 $ 0.48
100+
$ 0.0427 $ 4.27
300+
$ 0.0402 $ 12.06
1,000+
$ 0.0335 $ 33.50
5,000+
$ 0.032 $ 160.00
10,000+
$ 0.0312 $ 312.00
Standard Packaging 1000/Full Reel
Better price for more quantity?
$