LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMBTA42 product image
  • MMBTA42 thumbnail 1
  • MMBTA42 thumbnail 2
  • MMBTA42 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMBTA42RoHS

Manufacturer
R+OAsian Brands
MPN
MMBTA42
LCSC Part #
C20069138
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 300V 0.5A SOT-23
Datasheetpdf iconR+O MMBTA42
In-Stock: 165,760
165,760 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0284$ 0.57
200+$ 0.0225$ 4.50
600+$ 0.0193$ 11.58
3,000+$ 0.0161$ 48.30
9,000+$ 0.0144$ 129.60
21,000+$ 0.0134$ 281.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO300V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation350mW
Current - Collector(Ic)500mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))200mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Complementary to MMBTA92
  • Power dissipation of 350 mW
  • High stability and high reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C