LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BC857C product image
  • BC857C thumbnail 1
  • BC857C thumbnail 2
  • BC857C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BC857CRoHS

Manufacturer
R+OAsian Brands
MPN
BC857C
LCSC Part #
C20069137
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 0.1A SOT-23
Datasheetpdf iconR+O BC857C
In-Stock: 128,750
128,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.70
500+$ 0.011$ 5.50
3,000+$ 0.0087$ 26.10
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain420
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Complementary to BC846 THRU BC848
  • Power dissipation of 200 mW
  • High stability and high reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C