LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BC846B product image
  • BC846B thumbnail 1
  • BC846B thumbnail 2
  • BC846B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BC846BRoHS

Manufacturer
R+OAsian Brands
MPN
BC846B
LCSC Part #
C20069134
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 65V 100mA SOT-23
Datasheetpdf iconR+O BC846B
In-Stock: 27,050
27,050 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.011$ 5.50
3,000+$ 0.0088$ 26.40
6,000+$ 0.0079$ 47.40
24,000+$ 0.0072$ 172.80
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Complementary to BC856 THRU BC858
  • Power dissipation of 200 mW
  • High stability and high reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C