COILMX MPR2617-4R7K
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MPR2617-4R7K |
| LCSC Part # | C20069109 |
| Package | Through Hole,28x16.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 30A 2.5mΩ Through Hole,28x16.5mm |
| Description | 30A 4.7uH 2.5mΩ 76A Flat-wire wound inductor ±20% Through Hole,28x16.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | Through Hole,28x16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9768 | $ 1.98 |
10+ | $ 1.674 | $ 16.74 |
30+ | $ 1.483 | $ 44.49 |
100+ | $ 1.2889 | $ 128.89 |
500+ | $ 1.2004 | $ 600.20 |
1,000+ | $ 1.1616 | $ 1161.60 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$