COILMX MTP2915S-3R3L-F
| Manufacturer | COILMXAsian Brands |
| MPN | MTP2915S-3R3L-F |
| LCSC Part # | C20069099 |
| Packaging | SMD,27.9x19mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 36A 1.4mΩ SMD,27.9x19mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,27.9x19mm | |
| Current Rating | 36A | |
| Inductance | 3.3uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.4mΩ | |
| Current - Saturation(Isat) | 55A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,27.9x19mm | |
| Current Rating | 36A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.4mΩ | |
| Current - Saturation(Isat) | 55A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- All test data based on 25°C ambient conditions.
- DC current (A) that causes an approximate temperature rise of 40°C.
- DC current (A) that causes a typical L0 drop of approximately 20%.
- Operating temperature range: -40°C ~ +125°C.
- Soldering iron method: max 350 ± 5°C, max 3 seconds.
In-Stock: 480
480 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.717$ 2.4453 | $ 2.45 |
| 10+ | $ 2.2992$ 2.0693 | $ 20.69 |
| 40+ | $ 2.0381$ 1.8343 | $ 73.37 |
| 80+ | $ 1.7705$ 1.5935 | $ 127.48 |
| 480+ | $ 1.6498$ 1.4849 | $ 712.75 |
| 1,000+ | $ 1.5976$ 1.4379 | $ 1437.90 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,27.9x19mm | |
| Current Rating | 36A | |
| Inductance | 3.3uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.4mΩ | |
| Current - Saturation(Isat) | 55A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,27.9x19mm | |
| Current Rating | 36A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.4mΩ | |
| Current - Saturation(Isat) | 55A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- All test data based on 25°C ambient conditions.
- DC current (A) that causes an approximate temperature rise of 40°C.
- DC current (A) that causes a typical L0 drop of approximately 20%.
- Operating temperature range: -40°C ~ +125°C.
- Soldering iron method: max 350 ± 5°C, max 3 seconds.
C20069099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSY2617-3R3M | COILMX | Through Hole,26x18mm | 92 | $4.4947 $5.6183 | ||
| MEQ3635X-3R3M | COILMX | Through Hole,36x35.7mm | 11 | $7.3091 $9.1363 |



