LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 656P4334I3T product image
Images for reference only

CTS 656P4334I3T

Manufacturer
MPN
656P4334I3T
LCSC Part #
C2006614
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 43.35MHz LVPECL SMD
DatasheetCTS 656P4334I3T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2846$ 3.28
200+$ 1.2719$ 254.38
500+$ 1.2271$ 613.55
1,000+$ 1.2055$ 1205.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply88mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency43.35MHz
Voltage - Supply3.3V

Introduction

AI Translation

A low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter, typical 500fs
  • Advanced PLL design with low fundamental frequency crystal
  • Frequency range: 10MHz - 1.0GHz
  • +2.5V or +3.3V supply voltage
  • Standard output enable function, pin 2 selectable
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
656E4334I3TCTSSimilarSMD7050-6P0$ 3.2846
656P4333I3TCTSSimilarSMD7050-6P0$ 3.1736
656E4333C3TCTSSimilarSMD7050-6P0$ 3.1873
656P4335C3TCTSSimilarSMD7050-6P0$ 3.3339
656P4334C3TCTSSimilarSMD7050-6P0$ 3.2058
View and Compare All Alternative Parts.